
TE Connectivity 2-66473-0 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Mount | Socket |
| Number of Positions | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Multimate III+ |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66473-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
