TE Connectivity 2-66506-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-66506-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.