TE Connectivity 2-66507-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 14.86mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66507-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.