Male signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold plating for enhanced conductivity and durability. Designed for 24-28AWG wire gauge, with a maximum current rating of 7.5A and an operating temperature range of -55°C to 105°C. This unshielded component is supplied in strip packaging.
TE Connectivity 2-66507-8 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66507-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.