TE Connectivity 2-66730-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | Multimate VI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.