TE Connectivity 2-66741-0 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 5.59mm |
| Lead Free | Not Applicable |
| Length | 32.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66741-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.