
Female power terminal for discrete wire applications. Features a straight, unshielded design with a copper contact material and tin plating. Designed for 10AWG wire/cable gauge with a 5.59mm insulation diameter. Crimp termination ensures secure connection. Dimensions include 32.18mm length, 7.62mm height, and 7.11mm depth. RoHS compliant.
TE Connectivity 2-66741-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 7.11mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7.62mm |
| Insulation Diameter | 5.59mm |
| Lead Free | Not Applicable |
| Length | 32.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66741-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.