TE Connectivity 2-6693182-4 technical specifications.
| Package/Case | 125 |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Insertion Loss | 0.56dB |
| Length | 131.2foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-6693182-4 to view detailed technical specifications.
No datasheet is available for this part.