TE Connectivity 2-6828318-0 technical specifications.
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Grey |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Multimode |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6828318-0 to view detailed technical specifications.
No datasheet is available for this part.