Ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with natural/yellow tin plating. This insulated terminal, constructed from copper and PVC insulation, supports insulated wire with a maximum insulation diameter of 5.84mm. Designed for free-hanging mounting, it has a circular termination with a stud diameter of 4.34mm (M4 stud size) and a tongue thickness of 0.042 inches. The component is RoHS compliant and ELV compliant.
TE Connectivity 2-696289-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.042inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-696289-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.