One-position, straight receptacle wire housing for crimp termination. Constructed from natural colored UL94 V-0 rated polyamide nylon, this free-hanging connector operates within a temperature range of -25°C to 105°C and supports a maximum AC voltage of 220V. It features a single circuit and contact, with a quick connect termination. The housing is non-insulated and supplied in a loose piece package of 7500 units.
TE Connectivity 2-735075-6 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 24.4mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-735075-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.