Cable Ties, Standard Locking Polyamide 6/6 Natural 49.5mm 82N Box
TE Connectivity 2-737450-9 technical specifications.
| Style | Standard Locking |
| Color | Natural |
| Body Material | Polyamide 6/6 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-737450-9 to view detailed technical specifications.
No datasheet is available for this part.