TE Connectivity 2-745129-1 technical specifications.
| Contact Plating | Copper, Tin |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Brass |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Bulk |
| Series | AMPLIMITE HDP-20 |
| Wire/Cable Diameter | 4.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-745129-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.