TE Connectivity 2-745129-9 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.65inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-745129-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.