
TE Connectivity 2-745174-7 technical specifications.
| Color | Silver |
| Depth | 48.77mm |
| ELV | Non-Compliant |
| Height | 20.32mm |
| Lead Free | Contains Lead |
| Length | 69.55mm |
| Material | Metal |
| Mount | Cable |
| Number of Positions | 37 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shell Size | 4 |
| Shielding | Shielded |
| Wire/Cable Diameter | 13.46mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-745174-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.