This cable mount contact features a brass material with gold plating and a square shape. The contact post length is 4.78mm. It is not compliant with ELV regulations and contains lead, making it non-RoHS compliant. The contact is solder terminated and packaged as a loose piece.
TE Connectivity 2-745287-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Solder |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-745287-0 to view detailed technical specifications.
No datasheet is available for this part.