
14-position, 2-row right-angle DIP plug with a 2.54mm terminal pitch. Features male contacts made of bronze with gold and tin plating, rated for 1A current and 250V AC. The black, shrouded housing is UL94 V-0 flammability rated and mounts via through-hole termination. Operating temperature range is -65°C to 105°C, with RoHS and Lead Free compliance.
TE Connectivity 2-746610-2 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 7.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.253inch |
| Housing Color | Black |
| Insulation Diameter | 1.07mm |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Tail Length | 3.96mm |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Width | 0.278inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-746610-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
