The 2-747580-1 connector features a shielded design with a steel body and copper plating. It has a depth of 10.97mm and is available in quantities of 100 per bag. The connector is non-insulated and has a straight orientation. It is compliant with RoHS regulations but the status of Reach SVHC compliance is unknown.
TE Connectivity 2-747580-1 technical specifications.
| Body Material | Steel |
| Body Plating | Copper |
| Depth | 10.97mm |
| Features | Shielded |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.625inch |
| Material | Steel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | 10.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-747580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.