TE Connectivity 2-747580-2 technical specifications.
| Body Material | Steel |
| Body Plating | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.27mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.625inch |
| Material | Steel |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | 14.28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-747580-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
