TE Connectivity 2-747580-3 technical specifications.
| Body Material | Steel |
| Body Plating | Copper |
| Package/Case | Metal |
| Depth | 9.77mm |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Steel |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-747580-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.