
This shielded cable mount connector features a steel body with copper plating and tin contact plating. It is compliant with ELV regulations and has a length of 0.625inch. The connector is packaged in bags of 100 units and is RoHS compliant. It is part of the AMPLIMITE HD-20, HDE-20, HDP-20, and HDP-22 series.
TE Connectivity 2-747580-4 technical specifications.
| Body Material | Steel |
| Body Plating | Copper |
| Contact Plating | Tin |
| Depth | 6.73mm |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Not Applicable |
| Length | 0.625inch |
| Material | Steel |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-747580-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
