26-position, 3-row D-Subminiature socket connector featuring right-angle, through-hole mounting. Signal contacts made of bronze with gold plating over nickel, offering a 2A current rating and 125V voltage rating. Steel shell with black housing, designed for solder termination with a 2.29mm contact spacing. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 2-748481-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-748481-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.