TE Connectivity 2-765206-2 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | Ampower |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-765206-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.