TE Connectivity 2-765327-4 technical specifications.
| Color | Multiple |
| Length | 2.5foot |
| Mount | Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | Ampower |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-765327-4 to view detailed technical specifications.
No datasheet is available for this part.