
38-position, 2-row signal receptacle with 0.64mm pitch for board-to-board applications. Features 11.5A contact current rating, 10Gbps data rate, and 38 Ohm impedance, supporting differential signaling. Constructed with copper alloy contacts plated in gold, tin, and lead, it offers a straight orientation and surface mount/through hole termination. Maximum operating temperature is 125°C, with a 30V AC/DC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-767004-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Boss | No (Without) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Style | Socket |
| Data Rate | 10Gbps |
| Depth | 6.91mm |
| Differential Signaling | Yes |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.24inch |
| Impedance | 38R |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 19 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 38 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.76inch |
| Pitch | 0.64mm |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.06mm |
| Sealable | No (Without) |
| Series | MICTOR |
| Stack Height | 22.86mm |
| Stackable | No |
| Termination | SMD/SMT |
| Width | 6.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-767004-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
