High-speed fine pitch connector receptacle, 190 positions, 2.54mm/0.64mm pitch. Features differential signaling, 10Gbps data rate, and 11.5A contact current rating. Constructed with copper alloy contacts plated in gold, tin, and lead, with nickel underplate. Offers straight orientation, surface mount and through-hole termination, and a black housing. Operates within a -55°C to 125°C temperature range.
TE Connectivity 2-767004-6 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Depth | 6.91mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.24inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 95 |
| Number of Contacts | 190 |
| Number of Positions | 190 |
| Number of Power Positions | 5 |
| Number of Rows | 2 |
| Number of Signal Positions | 190 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-767004-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.