TE Connectivity 2-767052-4 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 22.86mm |
| Mount | Surface Mount |
| Number of Positions | 114 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MICTOR |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-767052-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.