21-position, single-row wire housing with a 2.54mm pitch, designed for straight, cable-mount applications. This female socket connector features a white housing and natural color, utilizing crimp termination. It is RoHS compliant and UL94 V-0 rated for flammability.
TE Connectivity 2-770602-1 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-770602-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.