22-position, single-row wire housing for 2.54mm pitch applications. Features female socket contacts and straight, cable mount orientation. Operating temperature range of -55°C to 105°C with a 250V AC maximum voltage rating. Constructed with UL94 V-0 flammability rating and white housing color. Bulk packaged for efficient integration.
TE Connectivity 2-770602-2 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 56.39mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-770602-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.