23-position, single-row, straight, cable mount wire housing with a 2.54mm pitch. Features female socket contacts and a white, natural-colored housing. Rated for 250V AC, operating from -55°C to 105°C, with UL94 V-0 flammability. This RoHS and ELV compliant component is designed for crimp termination and is supplied in bulk packaging.
TE Connectivity 2-770602-3 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 58.93mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-770602-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.