TE Connectivity 2-786473-3 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Bronze, Tin |
| Depth | 12.45mm |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Chrome, Steel |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-786473-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.