Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

2-788624-3

Datasheet
TE Connectivity

2-788624-3

Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Box/Tray

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. D-Subminiature Connectors
  4. Standard & High-Density

MountingRIGHT ANGLE
Quick Jump:

Technical Specifications

TE Connectivity 2-788624-3 technical specifications.

General

Max Operating Temperature
130
Min Operating Temperature
-55
Termination Type
SOLDER
Insulator Material
THERMOPLASTIC
Total Number of Contacts
15
Contact Gender
FEMALE
Reliability
COMMERCIAL
Manufacturer Series
788624
Mounting Style
RIGHT ANGLE
Rated Current (Signal)
2
Dielectric Withstanding Voltage
1000VAC
Insulator Color
BLUE
Number Of PCB Rows
3
Plating Thickness
30u
Contact Finish Termination
TIN/LEAD OVER NICKEL
Mating Contact Row Spacing
0.078

Compliance

RoHS
No
REACH
Compliant
Military Spec
True

Datasheet

TE Connectivity 2-788624-3 Datasheet

Download the complete datasheet for TE Connectivity 2-788624-3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com