22-position, 2-row, straight, male wire-to-wire connector housing with a 4.2mm pitch. Features a natural colored, nylon construction with a UL94 V-2 flammability rating and a 9A current rating. Designed for cable mounting with a free-hanging orientation, this housing accommodates 26AWG wire and operates within a -55°C to 105°C temperature range. It is RoHS compliant and VDE tested.
TE Connectivity 2-794542-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.866inch |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Number of Signal Positions | 22 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 23.9mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-794542-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.