20-position, 2-row wire-to-wire connector housing with a 4.2mm pitch. Features straight orientation, male pin contact type, and a 9A current rating. Constructed from white nylon material, it operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 600V AC. This free-hanging, cable-mount housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-794594-0 technical specifications.
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 43.2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 23.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-794594-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.