24-position, 2-row power connector with straight, through-hole mounting and a 3mm pitch. Features male pin contacts made of brass with tin-lead plating, rated for 5A current and 250V AC. The black nylon housing offers a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. This connector contains lead and is not RoHS compliant.
TE Connectivity 2-794630-4 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 6.86mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 40mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 91 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-794630-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.