
20-position, 2-row wire-to-wire receptacle housing with a 4.2mm pitch. Features straight, cable mount orientation and accepts female socket contacts for crimp termination. Rated for 600V AC/DC and 9A current, with a maximum operating temperature of 221°C. Constructed from UL94 V-0 rated Nylon in a white housing color.
TE Connectivity 2-794657-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 18.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.7mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 43.3mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 0.74inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-794657-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.