
22-position, 2-row wire-to-wire connector housing featuring a straight, cable mount orientation. This female socket housing utilizes 4.2mm pitch crimp termination for wire/cable gauges up to 26AWG, with a 9A current rating and 600V DC rated voltage. Constructed from white nylon, it operates within a -67°C to 221°C temperature range and boasts UL94 V-0 flammability. The housing is RoHS compliant and VDE tested.
TE Connectivity 2-794657-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 1.87inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| DC Rated Voltage | 600V |
| Width | 0.74inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-794657-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.