20-position, 2-row wire-to-board header with a 3mm pitch and 3.18mm contact post length. Features male pin contacts with gold plating over brass for reliable connectivity. Rated for 5A current and 250V AC, with a straight, through-hole mounting orientation. Housing is black, UL94 V-0 flammability rated, and operates within a -40°C to 105°C temperature range. Includes mating retention and PCB mount alignment.
TE Connectivity 2-794681-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4576 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-794681-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.