
20-position, 2-row female receptacle connector for wire-to-wire applications. Features a 4.2mm pitch and straight orientation, designed for crimp termination of discrete wires. Rated for 600V and 9A, with a maximum operating temperature of 221°C. Constructed from Nylon material in a natural/beige housing color, meeting UL94 V-2 flammability standards.
TE Connectivity 2-794954-0 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 20mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 0.464inch |
| Housing Color | Natural |
| Insulation Diameter | 0.122inch |
| Length | 43.2mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 20mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-794954-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.