TE Connectivity 2-796417-3 technical specifications.
| Type | Eurostyle Block |
| Gender | RCP |
| Number of Contacts | 23 |
| Terminal Pitch | 3.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-796417-3 to view detailed technical specifications.
No datasheet is available for this part.