21-position, right-angle terminal block with 5.08mm pitch, designed for cable mounting. Features bronze contacts with tin plating, rated for 15A current and 300V voltage. This general terminal block offers screw termination, a single level with 21 positions per level, and is UL94 V-0 flammability rated. It operates within a temperature range of -40°C to 110°C and is RoHS and ELV compliant. The black housing supports side stackability.
TE Connectivity 2-796635-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | Yes (With) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796635-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.