22-position, right-angle terminal block with 5.08mm pitch, designed for cable mounting. Features a 15A current rating per contact, 300V voltage rating, and screw termination. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 rated plastic. Operates within a -40°C to 110°C temperature range and is RoHS and ELV compliant. Offers side stackability and through-hole mounting.
TE Connectivity 2-796635-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | Yes (With) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796635-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.