Vertical, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 21 positions on a 5.08mm pitch. Features a green housing and bronze contacts with tin plating, rated for 15A current and 300V voltage. This ZIF & LIF connector offers a single level of 21 positions per level and is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-796636-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Blok, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.