20-position, single-row shrouded header with a 5.08mm pitch, designed for right-angle, through-hole solder termination. Features a green, UL94 V-0 rated housing with a closed end, offering 15A current and 300V AC voltage ratings. Constructed with bronze contacts and tin plating, this component is lead-free and RoHS compliant.
TE Connectivity 2-796638-0 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 103.42mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796638-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.