21-position, right-angle, cable-mount terminal block with 5mm pitch. Features tin-plated bronze contacts, a 15A current rating, and a 300V voltage rating. Housing is green and constructed from UL94 V-0 rated material. Supports wire gauges from 12AWG to 30AWG with screw termination. RoHS compliant for broad application use.
TE Connectivity 2-796640-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.