20-position, 1-level, straight terminal block with 5mm pitch. Features brass contacts with tin plating, rated for 17.5A and 300V. Designed for through-hole mounting with screw termination. Housing is black, UL94 V-0 flammability rated, and RoHS compliant. Accommodates wire gauges from 12AWG to 30AWG.
TE Connectivity 2-796682-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796682-0 to view detailed technical specifications.
No datasheet is available for this part.