
This 20-position terminal block features a 5mm pitch and is rated for 300V and 17.5A. It is constructed from brass with a brass and tin plating. The terminal block is packaged in bulk quantities and is RoHS compliant. It is designed for through-hole mounting and is suitable for use in applications where a high level of reliability is required.
TE Connectivity 2-796683-0 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796683-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.