14-position, 1-level terminal block with straight orientation and 5mm pitch. Features brass contacts with tin and nickel plating, rated for 17.5A and 300V AC. Designed for through-hole mounting with solder termination, accommodating wire gauges from 12AWG to 30AWG. Green housing color and bulk packaging.
TE Connectivity 2-796683-7 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin, Nickel |
| Current | 17.5A |
| Depth | 9mm |
| Housing Color | Green |
| Length | 60.5mm |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796683-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.