This Buchanan terminal block from TE Connectivity features a single level with 20 positions, supporting up to 300V and 17.5A. It is available in bulk packaging with brass and tin plating. The terminal block is RoHS compliant and suitable for through-hole mounting. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-796688-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Current | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Plating | Brass, Tin |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796688-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.