TE Connectivity 2-796689-4 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Brass, Tin |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796689-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.